ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- RS Stock No.:
- 201-858
- Mfr. Part No.:
- 1STQ007116B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€236.56
(exc. VAT)
€290.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.56 |
*price indicative
- RS Stock No.:
- 201-858
- Mfr. Part No.:
- 1STQ007116B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 300mm | |
| External Width | 600mm | |
| Weight | 7.08kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 300mm | ||
External Width 600mm | ||
Weight 7.08kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for exceptional performance in modern electrical installations. It integrates seamlessly into modular systems, meeting diverse power distribution needs. Designed for both residential and commercial applications, it emphasizes durability and efficiency. User-friendly features facilitate easy installation and maintenance, ensuring dependable operation.
Designed for modular boards within the System pro E Power range
Three-pole configuration enhances versatility for diverse applications
Constructed with materials compliant with RoHS regulations
Offers a variety of certifications including CE for safety
Related links
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm