ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- RS Stock No.:
- 203-257
- Mfr. Part No.:
- 1STQ007119B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€257.78
(exc. VAT)
€317.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.78 |
*price indicative
- RS Stock No.:
- 203-257
- Mfr. Part No.:
- 1STQ007119B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 350mm | |
| External Width | 600mm | |
| Standards/Approvals | CE | |
| Weight | 7.74kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 350mm | ||
External Width 600mm | ||
Standards/Approvals CE | ||
Weight 7.74kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high-performance in demanding applications. Designed for seamless integration into modular boards, it supports various electrical configurations. Its robust construction ensures reliability and compliance with material regulations while maximizing space efficiency. Ideal for both commercial and industrial settings, this board elevates power management capabilities.
Modular design allows for flexible application options
Complies with the latest safety and environmental standards
Optimized for easy installation in diverse settings
Compatible with System pro E Power modular boards
Substantial pole capabilities for complex electrical layouts
Related links
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm