ABB Rack Mount Case, XT5, 250 x 800 x 30mm

Subtotal (1 unit)*

€205.68

(exc. VAT)

€252.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.68

*price indicative

RS Stock No.:
202-368
Mfr. Part No.:
1STQ007092B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

External Depth

30mm

External Height

250 mm

External Width

800 mm

External Dimensions

250 x 800 x 30mm

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliability in electrical management. Its robust design accommodates modular installations with ease and efficiency. Supporting modern electrical systems, it ensures maximum safety and compliance with industry standards. Compact dimensions make it suitable for various installation settings, optimizing power distribution.

Designed for modular boards enhancing operational flexibility
Complies with RoHS and REACH for material safety
Compact dimensions facilitate versatile installation options
Lightweight design allows for easier handling and setup

Related links