ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- RS Stock No.:
- 201-860
- Mfr. Part No.:
- 1STQ007118B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€241.14
(exc. VAT)
€296.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.14 |
*price indicative
- RS Stock No.:
- 201-860
- Mfr. Part No.:
- 1STQ007118B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 350mm | |
| External Width | 400mm | |
| Standards/Approvals | CE | |
| Weight | 5.72kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 350mm | ||
External Width 400mm | ||
Standards/Approvals CE | ||
Weight 5.72kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board offers a robust solution for modular installations, catering to professional electricians. It is designed for high-capacity electrical applications while maximizing efficiency. Its compact and sleek design enhances both functionality and aesthetics, ensuring safety and compliance with essential certifications. Built with durability in mind, this board reflects a commitment to responsible manufacturing.
Modular system design enables flexible configurations
Wide range of pole options for diverse needs
Supports high-capacity electrical applications easily
Constructed from top-grade materials for longevity
Related links
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm