ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- RS Stock No.:
- 202-103
- Mfr. Part No.:
- 1STQ007115B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€227.48
(exc. VAT)
€279.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €227.48 |
*price indicative
- RS Stock No.:
- 202-103
- Mfr. Part No.:
- 1STQ007115B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 300mm | |
| External Width | 400mm | |
| External Case Material | Nickel Plated | |
| Weight | 5.21kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 300mm | ||
External Width 400mm | ||
External Case Material Nickel Plated | ||
Weight 5.21kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board enhances performance for modular applications. It integrates seamlessly into the System pro E Power series, ensuring safety and reliability. Crafted from professional-grade materials, it offers durability in demanding environments. This board prioritizes utility and efficiency, simplifying installation while meeting stringent industry standards.
Engineered for seamless integration within modular systems
Offers a practical solution for efficient electrical management
Made from high-quality materials for rigorous use
Designed to meet international safety and environmental standards
Related links
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm