ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm

Subtotal (1 unit)*

€165.83

(exc. VAT)

€203.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.83

*price indicative

RS Stock No.:
203-998
Mfr. Part No.:
1STQ007618B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

250mm

External Width

400mm

Standards/Approvals

CE

Weight

4.9kg

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board is engineered for exceptional electrical distribution in residential and commercial settings. Tailored for modular boards within the System pro E Power series, it ensures reliable power management while enhancing safety. Constructed with a focus on environmental compliance, this board delivers robust performance without compromising sustainability. Its compact dimensions make it ideal for various installations, efficiently handling high power loads.

Optimized for performance in modular electrical systems

Supports high-load capacities for diverse applications

Compact dimensions allow for versatile installation options

Complies with stringent RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy