nVent SCHROFF, 4 U Rack Mount Case 24561
- RS Stock No.:
- 287-9795
- Distrelec Article No.:
- 300-91-120
- Mfr. Part No.:
- 24561298
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 287-9795
- Distrelec Article No.:
- 300-91-120
- Mfr. Part No.:
- 24561298
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 4U | |
| External Case Material | Aluminium Extrusion | |
| Standards/Approvals | RoHS | |
| Series | 24561 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 4U | ||
External Case Material Aluminium Extrusion | ||
Standards/Approvals RoHS | ||
Series 24561 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPro rear angle, designed for Stainless Steel EMC Gasket, is crafted from aluminium extrusion with a clear passivated surface. However, it cannot be mounted simultaneously with the rear hood.
For shielding from the rear side
RoHS compliant
