Eaton PFR Series Residual Current Circuit Breaker, 25A, 4-Pole, 1 mA, Type A 400V ac
- RS Stock No.:
- 255-062
- Mfr. Part No.:
- 235867 PFR3-1-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.78
(exc. VAT)
€324.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.78 |
*price indicative
- RS Stock No.:
- 255-062
- Mfr. Part No.:
- 235867 PFR3-1-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFR | |
| Trip Sensitivity | 1mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 70mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFR | ||
Trip Sensitivity 1mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 80mm | ||
Height 70mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is meticulously designed for dependable performance in residential and commercial applications. This model excels in providing protection against earth faults, boasting a robust specification that ensures safety and efficiency. With a compact design that fits seamlessly into standard enclosures, it offers easy installation with DIN rail mounting. The circuit-breaker supports a wide voltage range, making it suitable for various electrical configurations, while its high short-circuit strength guarantees resilience under fault conditions. Furthermore, this device is engineered for minimal thermal rise, demonstrating efficiency even under sustained loads.
Boasts a slim, four-pole design that optimises space within electrical panels
Designed for easy integration with existing systems, enhancing overall installation efficiency
Provides reliable sensitivity for detecting and responding to earth faults swiftly
Features robust environmental resistance, ensuring dependable performance in diverse conditions
Incorporates comprehensive protection against electric shock, guaranteeing user safety
Equipped with a tripping time that efficiently minimises potential hazards
Manufactured with premium materials to ensure longevity and durability in operational environments
Related links
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 230V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 1-Pole Type A, 100 V dc 132
- Eaton PFR Series Residual Current Circuit Breaker 1 A 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PDIM Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
