Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 3+N-Pole, 500 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8605
- Distrelec Article No.:
- 302-27-211
- Mfr. Part No.:
- 1492-RCDA4D40
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€190.18
(exc. VAT)
€233.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.18 |
*price indicative
- RS Stock No.:
- 136-8605
- Distrelec Article No.:
- 302-27-211
- Mfr. Part No.:
- 1492-RCDA4D40
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, UL 1053 | |
| Depth | 67mm | |
| Height | 88mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V, 400V | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, UL 1053 | ||
Depth 67mm | ||
Height 88mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V, 400V | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD, 10kA Breaking Capacity, DIN Rail Mounting - 1492-RCDA4D40
To protect industrial equipment against earth leakages, use this RCD from Rockwell Automation's Allen Bradley range. It works together with an MCB to safeguard people from electric shocks and machinery from short circuits and overloads. This helps to keep your work environment safe and also reduces time spent on equipment maintenance and repair. For an extended service life in harsh operating conditions, the unit has a mechanical endurance rating of up to 20,000 operations. For at-a-glance diagnostics, there's an indicator window that lets you quickly see whether the device is on or off.
• Dual terminals for convenient and secure connection of two wires
• Wide operating temperature range between -25°C and +55°C, making it suitable to use in demanding settings
• Compact dimensions of 70 (L) x 88 (W) x 75mm (D) help you maximise circuit-board packing efficiency
• Snaps onto a DIN rail for quick and tool-free mounting and dismounting
Standards and Certifications
• CE
• CCC
• CSA
• UL
• RoHS
• GB
How do I reset this RCD?
This device has a toggle actuator, so it's easy to reset manually after a trip.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
