Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 4-Pole, 30 mA, Type A, 1 kA, 110 V dc 230V, 400 V
- RS Stock No.:
- 218-8692
- Mfr. Part No.:
- 1492-RCDA4A40-US
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€219.40
(exc. VAT)
€269.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.40 |
*price indicative
- RS Stock No.:
- 218-8692
- Mfr. Part No.:
- 1492-RCDA4A40-US
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | 1492-RCD Residual Current Devices | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 67mm | |
| Height | 88mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated DC Voltage | 110V dc | |
| Application | Residential | |
| Rated AC Voltage | 230V, 400V | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range 1492-RCD Residual Current Devices | ||
Series 1492-RCDA | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 67mm | ||
Height 88mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated DC Voltage 110V dc | ||
Application Residential | ||
Rated AC Voltage 230V, 400V | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The Rockwell Automation Bulletin 1492-RCD line includes Residual Current Devices, for detecting and interrupting leakage current to ground. By detecting small leakage currents and disconnecting all ungrounded connectors quickly, RCDs can prevent injury to exposed personnel and damage to equipment. RCDs are used in series with miniature circuit breakers for additional circuit protection from not only overload and short circuit, but also ground fault. Using an RCD in an application may detect problems before costly equipment damage and downtime occurs.
DIN Rail mount
2 or 4 pole versions
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
