Schneider Electric R9PR Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A, 3 kA 400V ac
- RS Stock No.:
- 276-8973
- Mfr. Part No.:
- R9PRA440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€244.01
(exc. VAT)
€300.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.01 |
*price indicative
- RS Stock No.:
- 276-8973
- Mfr. Part No.:
- R9PRA440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | R9PR | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Cage Terminal | |
| Standards/Approvals | EN/IEC 61008 | |
| Depth | 73mm | |
| Height | 81mm | |
| Width | 72mm | |
| Breaking Capacity | 3kA | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series R9PR | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Cage Terminal | ||
Standards/Approvals EN/IEC 61008 | ||
Depth 73mm | ||
Height 81mm | ||
Width 72mm | ||
Breaking Capacity 3kA | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Type A differential switch protects people against electrical risks. This differential switch cuts off when the difference between the incoming and outgoing current is greater than 30mA. For protection of different ratings, there are paintable differential switches of ratings.
Sustainable and environmental friendly
Mercury free
Related links
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric Vigi IC60 Series Residual Current Circuit Breaker 3-Pole Type A-SI, 1.5 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 10 kA 400V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 3-Pole Type A, 500 A 400V ac
