Schneider Electric R9PR Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC, 500 A 400V ac
- RS Stock No.:
- 276-8976
- Mfr. Part No.:
- R9PRC463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€306.19
(exc. VAT)
€376.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.19 |
*price indicative
- RS Stock No.:
- 276-8976
- Mfr. Part No.:
- R9PRC463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | R9PR | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | CE | |
| Height | 81mm | |
| Width | 72mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | A | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series R9PR | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals CE | ||
Height 81mm | ||
Width 72mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type A | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Rocker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric RCCB, 63A Current Rating, 400V Voltage Rating - R9PRC463
This RCCB is designed for residual current protection, functioning as an earth leakage circuit breaker that monitors electrical currents to safeguard against electrical shock. The device operates at 63A and supports a voltage rating of 400V. With dimensions of 81x72x73mm, it features a clip-on style for easy mounting onto DIN rails.
Features & Benefits
• Protection provided with a sensitivity of 30mA
• Instantaneous earth leakage protection for swift response
• Tunnel terminal connections for flexible wiring options
• Rated breaking capacity of 500A for dependable performance
• Compatible with AC networks up to 400V
• Mechanical durability rated for 20,000 cycles for extended service life
Applications
• Suitable for residential electrical systems ensuring safety
• Ideal for commercial buildings needing dependable protection
• Appropriate for automation and control panel setups
• Used in environments prone to moisture or humidity
Can it be mounted directly onto a DIN rail?
Yes, the product features a clip-on mounting style that is compatible with DIN rails.
Is it suitable for use in wet environments?
Yes, it has an IP20 rating, making it suitable for dry to humid conditions.
Will it operate effectively with a 400V supply?
Yes, it is rated for operation at 400V AC networks.
Related links
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 3-Pole Type A, 3 kA 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric 182 Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Schneider Electric A9R3 Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA 415V ac
