Schneider Electric R9PR Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 500 A 400V ac
- RS Stock No.:
- 276-8975
- Mfr. Part No.:
- R9PRC440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€195.65
(exc. VAT)
€240.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.65 |
*price indicative
- RS Stock No.:
- 276-8975
- Mfr. Part No.:
- R9PRC440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Resi9 | |
| Series | R9PR | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Tunnel | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Height | 81mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Resi9 | ||
Series R9PR | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Tunnel | ||
Standards/Approvals CE | ||
Width 72mm | ||
Height 81mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric RCCB, 40A Current Rating, 400V Voltage Rating - R9PRC440
This RCCB is an important safety device that offers effective earth leakage protection. With a current rating of 40A, it operates at a voltage rating of 400V. Its compact dimensions of 81x72x73mm facilitate easy installation across various settings. Designed for clip-on mounting, this 4 pole RCCB complies with CE standards for assured performance.
Features & Benefits
• Type AC earth leakage protection to help prevent electrical shocks
• Instantaneous tripping for immediate safety response
• Breaking capacity of 500A ensures system integrity
• Tunnel terminal design accommodates versatile wiring options
• Local ON/OFF indication gives clear operational status
• Clip-on installation allows for quick and easy mounting
Applications
• Circuit protection in industrial environments
Can it handle fluctuations in electrical load?
Yes, it has a robust breaking capacity for high performance.
Will it provide protection against overload conditions?
It primarily protects against earth leakage, not overloads.
Can the terminals accommodate different wire sizes?
Yes, connections support a range of wire sizes for flexibility.
Related links
- Schneider Electric R9PR Series Residual Current Circuit Breaker 3-Pole Type A, 3 kA 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
