Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- RS Stock No.:
- 247-9594
- Mfr. Part No.:
- HR6XS41S
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
- RS Stock No.:
- 247-9594
- Mfr. Part No.:
- HR6XS41S
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 230V ac | |
| Product Type | Relay Socket | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | IEC/EN 61810, CSA cURus EAC ETIM | |
| Number of Contacts | 4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 230V ac | ||
Product Type Relay Socket | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Spring Terminal | ||
Standards/Approvals IEC/EN 61810, CSA cURus EAC ETIM | ||
Number of Contacts 4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay with 4 C/O contacts configuration and contains spring terminals.
Rated insulation voltage - 250 V
Rated impulse withstand voltage - 4kV
Related links
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 230V ac DIN Rail Relay Socket, for use with Relay
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- Omron G4Q 8 Way 230V ac DIN Rail Relay Socket, for use with G4Q Series
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
