Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz

Subtotal (1 unit)*

€1,626.00

(exc. VAT)

€1,999.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,626.00

*price indicative

RS Stock No.:
222-1983
Mfr. Part No.:
8494A-002
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Manual Step Attenuator

Attenuation

11 dB

Minimum Frequency

4GHz

Standards/Approvals

No

The Keysight Technologies manual step attenuators offer fast, precise signal-level control up to 26.5 GHz. Unmatched attenuation repeatability of less than 0.03 dB up to 5 million cycles per section ensures low measurement uncertainty. Attenuation range of 121 dB in 1 dB step can be achieved by cascading 2 attenuators in series.

High reliability and exceptional repeatability reduce

downtime

Excellent RF specifications optimize test system measurement capability

Broad portfolio of attenuation and connector options

provide configuration flexibility

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy