Keysight Technologies Manual Step Attenuator N Connector 110 dB, 0 Hz, 4 GHz
- RS Stock No.:
- 224-0540
- Mfr. Part No.:
- 8496A-001
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,626.00
(exc. VAT)
€1,999.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,626.00 |
*price indicative
- RS Stock No.:
- 224-0540
- Mfr. Part No.:
- 8496A-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Manual Step Attenuator | |
| Attenuation | 110 dB | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.5 | |
| Maximum Frequency | 4GHz | |
| RF Connector Type | N Connector | |
| Standards/Approvals | No | |
| Series | 8496A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Manual Step Attenuator | ||
Attenuation 110 dB | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.5 | ||
Maximum Frequency 4GHz | ||
RF Connector Type N Connector | ||
Standards/Approvals No | ||
Series 8496A | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8496A dc to 4 GHz manual step attenuator offers exceptional repeatability and reliability. Attenuation is provided in 10 dB steps from 0 to 110 dB. Precision gold-plated leaf springs ensure long life and very high attenuator repeatability typically 0.01 dB. Had a N female, SMA female, APC-7 connector.
High reliability and exceptional repeatability reduce downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options provide configuration flexibility
Note
Manufacturers Warranty
