Huber+Suhner 85177180 RF AttenuatorStraight 10 dBMaleFemale

Subtotal (1 unit)*

€153.43

(exc. VAT)

€188.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.43

*price indicative

RS Stock No.:
274-2016
Distrelec Article No.:
303-73-017
Mfr. Part No.:
85177180
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Minimum Frequency

0GHz

Connector Type

Coaxial

Orientation

Straight

Maximum Attenuation

10dB

Minimum Operating Temperature

-55°C

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

10 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy