Huber+Suhner 85177164 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2055
- Distrelec Article No.:
- 303-73-122
- Mfr. Part No.:
- 85177164
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2055
- Distrelec Article No.:
- 303-73-122
- Mfr. Part No.:
- 85177164
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 50GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Attenuation | 10dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 6610_PC24-50-1/199_N | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 50GHz | ||
Body Plating Passivated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Attenuation 10dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 6610_PC24-50-1/199_N | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has PC 2.4 plug connection at one side and PC 2.4 jack connection at second side.
RoHS compliant
10 dB nominal attenuation
50 ohm nominal impedance
DC to 50 GHz frequency range
Related links
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
