Huber+Suhner 85177145 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2057
- Distrelec Article No.:
- 303-72-683
- Mfr. Part No.:
- 85177145
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€149.75
(exc. VAT)
€184.19
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.75 |
*price indicative
- RS Stock No.:
- 274-2057
- Distrelec Article No.:
- 303-72-683
- Mfr. Part No.:
- 85177145
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Attenuation | 10dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | EU, RoHS | |
| Connector Gender B | Female | |
| Series | 6610_SMA-50-1/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Passivated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Attenuation 10dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals EU, RoHS | ||
Connector Gender B Female | ||
Series 6610_SMA-50-1/199_N | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Attenuator, 10dB Attenuation, 18GHz Maximum Frequency - 85177145
This RF attenuator is a straight SMA inline device designed to reduce signal amplitude in 50Ω coaxial systems up to microwave frequencies. It is intended for low‑power signal conditioning in test, measurement and signal‑chain tuning within industrial and laboratory environments, operating across a wide temperature span for varied environmental conditions.
Features and Benefits:
• 10 dB attenuation providing predictable signal‑level reduction
• Operates to 18 GHz enabling high‑frequency microwave use
• 50Ω impedance preserving system matching and minimising reflections
• Gold‑plated contacts offering low contact resistance and durability
• Beryllium copper contact material ensuring reliable electrical connection
• Passive body finish improving corrosion resistance across temperatures
• Operates to 18 GHz enabling high‑frequency microwave use
• 50Ω impedance preserving system matching and minimising reflections
• Gold‑plated contacts offering low contact resistance and durability
• Beryllium copper contact material ensuring reliable electrical connection
• Passive body finish improving corrosion resistance across temperatures
Applications
• Suitable for coupling into microwave test rigs and measurement benches
• Ideal for radio‑frequency signal‑level adjustment in automation systems
• Used with coaxial instrumentation where 50Ω matching is required
• Can be used for attenuation in assembly and verification of RF modules
• Used for field diagnostics on antennas and RF transmission lines
• Ideal for radio‑frequency signal‑level adjustment in automation systems
• Used with coaxial instrumentation where 50Ω matching is required
• Can be used for attenuation in assembly and verification of RF modules
• Used for field diagnostics on antennas and RF transmission lines
What connector orientations and genders does it provide?
It features a straight SMA Interface with a male connector at one end and a female connector at the other for inline insertion.
What environmental temperature range can it withstand during operation?
It is rated to operate from -55°C up to 125°C, suitable for industrial temperature conditions.
Is this component compliant with common regulatory restrictions?
The device conforms to EU RoHS requirements restricting certain hazardous substances.
What construction details help ensure long‑term electrical performance?
The coaxial Interface uses gold plating over the contact surfaces and beryllium copper alloy contacts to maintain conductivity and contact integrity.
Is it intended for high‑power applications?
It is specified for low‑power use and not for high‑power RF transmission.
Related links
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177190 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
