Huber+Suhner 85177168 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2077
- Distrelec Article No.:
- 303-73-143
- Mfr. Part No.:
- 85177168
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€108.79
(exc. VAT)
€133.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.79 |
*price indicative
- RS Stock No.:
- 274-2077
- Distrelec Article No.:
- 303-73-143
- Mfr. Part No.:
- 85177168
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 10dB | |
| Connector Type | Coaxial | |
| Maximum Operating Temperature | 100°C | |
| Connector Gender A | Male | |
| Series | 6810_QMA-50-2/133_N | |
| Connector Gender B | Female | |
| Standards/Approvals | ISO 9001, ISO/TS 16949 and IRIS, QMA QLF, ISO 14001, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 10dB | ||
Connector Type Coaxial | ||
Maximum Operating Temperature 100°C | ||
Connector Gender A Male | ||
Series 6810_QMA-50-2/133_N | ||
Connector Gender B Female | ||
Standards/Approvals ISO 9001, ISO/TS 16949 and IRIS, QMA QLF, ISO 14001, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has QMA plug connection at one side and QMA jack connection at second side.
RoHS compliant
10 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177164 RF AttenuatorStraight 10 dBMaleFemale
