Wurth Elektronik 2615011136000 RF Module 4.3V

Subtotal (500 units, on reels of 500)*

€15,576.00

(exc. VAT)

€19,158.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€31.152€15,576.00

*price indicative

RS Stock No.:
247-3121
Mfr. Part No.:
2615011136000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

RF Module

Product Type

RF Module

Component Type

Module

Maximum RF Data Rate

62.5kbps

Mount Type

Surface

Maximum Output Power

23dBm

Receiver Sensitivity

-105dBm

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

4.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Height

1.85mm

Length

14.6mm

Width

13.4mm

COO (Country of Origin):
CN
The Wurth Elektronik 2615 series is a compact Adrastea-I LTE-M/NB-IoT cellular module with integrated GNSS, integrated ARM Cortex-M4 and 1MB Flash memory for customer developed applications. Based on Sony Altair ALT1250 chipset, Adrastea-I module provide AT-Command based multi-band configurability enabling international multi regional coverage in LTE Cat M1 / NB1 radio access technologies. Adrastea-I includes a fully integrated global navigation satellite system solution that supports GPS and GLONASS positioning systems. The ARM Cortex-M4 processor is exclusively for user application software, and it offers 1 MB of flash and 256 kB of RAM dedicated to this use.

Flexible mode selection between LTE Cat M and NB-IoT

Integrated GNSS (Supports GPS & GLONASS)

Integrated User MCU (ARM Cortex-M4, 1 MB Flash Memory, 256 KB RAM)

Supports 3GPP TS27.005, 27.007 and Würth Elektronik enhanced AT commands

Protocols IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M

Low power consumption and longer battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy