Quectel BC660KGLAA-I03-SNASA RF Module 4.3V
- RS Stock No.:
- 225-1585
- Mfr. Part No.:
- BC660KGLAA-I03-SNASA
- Manufacturer:
- Quectel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
Last RS stock
- 6 left, ready to ship from another location
- Final 139 unit(s) shipping from 04 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €9.76 |
| 10 - 24 | €9.37 |
| 25 - 49 | €9.00 |
| 50 - 99 | €8.71 |
| 100 + | €8.51 |
*price indicative
- RS Stock No.:
- 225-1585
- Mfr. Part No.:
- BC660KGLAA-I03-SNASA
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | Energy Module | |
| Maximum RF Data Rate | 158.5kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 23dBm | |
| Receiver Sensitivity | -116dBm | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 17.7mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Series | BC660K-GL | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type Energy Module | ||
Maximum RF Data Rate 158.5kbps | ||
Mount Type Surface | ||
Maximum Output Power 23dBm | ||
Receiver Sensitivity -116dBm | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Length 17.7mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Series BC660K-GL | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
The Quectel LTE Cat NB2 module supports multiple frequency bands of B1, B2, B3, B4,B5, B8, B12, B13, B17, B18, B19, B20, B25, B28, B66, B70, B85 with extremely low power consumption. Designed to be compatible with Quectel GSM/GPRS M66 module and NB-IoT BC66/BC66-NA, BC65 and BC68 modules, it provides a flexible and scalable platform for the migration from GSM/GPRS to NB-IoT networks. The modules small LCC package allows it to be easily embedded into space-constrained applications and to enjoy reliable connection with the applications.
Built-in eSIM reserved
Embedded with abundant internet service protocols
Supports extended temperature range from -40 °C to +85 °C
Related links
- Quectel BC660KGLAA-I03-SNASA RF Module 4.3V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
