RF Solutions Ai-RD-03 RF Module FMCW 24 GHz 3V
- RS Stock No.:
- 274-2149
- Mfr. Part No.:
- Ai-RD-03
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.58 |
| 10 - 24 | €8.16 |
| 25 - 49 | €7.75 |
| 50 - 99 | €7.36 |
| 100 + | €6.98 |
*price indicative
- RS Stock No.:
- 274-2149
- Mfr. Part No.:
- Ai-RD-03
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Product Type | RF Module | |
| Modulation Technique | FMCW | |
| Mount Type | PCB | |
| Frequency | 24GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ai-RD | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Product Type RF Module | ||
Modulation Technique FMCW | ||
Mount Type PCB | ||
Frequency 24GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ai-RD | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RF Solutions Radar Detector module can sense whether there is a moving or micro moving human body in the area, and realize real time detection results. A visual configuration tool is provided to easily configure the sensing distance range, sensing sensitivity in different intervals and unmanned delay time, etc. This radar module developed by Shenzhen Ai Thinker Technology Co. LTD. It equipped with silicon micro S3KM1110 chips.
Support UART
Radar range and accurate recognition
Support various installation methods
DIP package with standard 2.54 mm pin
Maximum sensing range is up to 5 meters
Radar support 24 GHZ ISM frequency band
Related links
- RF Solutions Ai-RD-04 RF Module 10.775 GHz 3V
- RF Solutions Ai-RD-01 RF Module FM 3V
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V
- RF Solutions ZPT-8TD RF Module FM 868 MHz 3.6V
- RF Solutions ZETA20-8D RF Module FM 868 MHz 3.6V
