RF Solutions Ai-RD-04 RF Module 10.775 GHz 3V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.64
10 - 24€2.51
25 - 49€2.38
50 - 99€2.27
100 +€2.16

*price indicative

RS Stock No.:
274-2150
Mfr. Part No.:
Ai-RD-04
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

RF Module

Component Type

Module

Mount Type

PCB

Frequency

10.775GHz

Interface Type

IIC

Minimum Supply Voltage

3V

Maximum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

15mm

Standards/Approvals

RoHS

Series

Ai-RD

COO (Country of Origin):
CN
The RF Solutions Radar Detector Module is a motion sensing module based on X band radar developed by Shenzhen Ai Thinker Technology Co. LTD. The module supports centre frequency of 10.525 GHz. The module design adopts fixed frequency, directional transmitting and receiving antenna, integrates the functions of medium frequency demodulation, signal amplification and digital processing and has the ability of delay setting and adjustable perception range. The module has the advantages of no wall penetration, anti interference, small size, good suppression effect of clutter and high harmonic, high stability and consistency.

Support IIC bus configuration

Support pulse power supply mode

Support integrated photosensitive drive

Support a variety of installation methods

DIP package and standard 2.0mm pin header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy