Keysight Technologies RF Switch, 70 dB Isolation, 15 ms
- RS Stock No.:
- 239-8317
- Mfr. Part No.:
- U1816E
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€24,807.00
(exc. VAT)
€30,512.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24,807.00 |
*price indicative
- RS Stock No.:
- 239-8317
- Mfr. Part No.:
- U1816E
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15ms | |
| Port to Port Isolation | 70dB | |
| Maximum Insertion Loss | 0.05dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15ms | ||
Port to Port Isolation 70dB | ||
Maximum Insertion Loss 0.05dB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies U1816E is a DC to 50 GHz switch matrix that consists of two single-pole-six-throw (SP6T) switches driven with USB connection. It allows switching of multiple signal paths without physically changing the connections. This enables you to perform multiple tests with the same setup, eliminating frequent connects and disconnects. Automate the entire testing process to increase throughput in high-volume production environments.
Extend the number of test ports for multi-DUT or multiport devices measurement
Achieve lower cost-per-port and increase throughput without compromising performance
Allows switching of multiple signals without physically changing the connections
Minimizes crosstalk between channels with excellent isolation and low VSWR ensuring signal integrity
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 2 x SP6T 15 ms
- Keysight Technologies RF Switch 4 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 54 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
