3M HF539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 30.48 m Length
- RS Stock No.:
- 828-9771
- Mfr. Part No.:
- HF539/26 100FT
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€415.51
(exc. VAT)
€511.08
(inc. VAT)
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €415.51 | €13.85 |
*price indicative
- RS Stock No.:
- 828-9771
- Mfr. Part No.:
- HF539/26 100FT
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Series | HF539 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS, IEC 61249-2-21, UL Style No: 21682, UL File No: E42769 | |
| Hi-Flex | Yes | |
| Jacket Colour | Blue | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Core Strands | 19 x 40AWG | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 19 | |
| Size of Strands | 40AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Series HF539 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS, IEC 61249-2-21, UL Style No: 21682, UL File No: E42769 | ||
Hi-Flex Yes | ||
Jacket Colour Blue | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Core Strands 19 x 40AWG | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 19 | ||
Size of Strands 40AWG | ||
- COO (Country of Origin):
- US
3M HF539 Series Ribbon Cable, 30.48m Cable Length, 26 Conductors - HF539/26 100FT
Features and Benefits:
Applications
What temperature extremes can it tolerate in operation?
How is the conductors arrangement and pitch suited to connectors?
Is screening provided for EMI‑sensitive installations?
What approvals and material standards underpin its construction?
Standards
Related links
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M 3756 Series Flat Cable 640 μm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length