3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 100 ft Length
- RS Stock No.:
- 624-532
- Mfr. Part No.:
- HF365/14
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€643.27
(exc. VAT)
€791.22
(inc. VAT)
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €643.27 | €64.327 |
*price indicative
- RS Stock No.:
- 624-532
- Mfr. Part No.:
- HF365/14
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | NF X 70-100-2-2006, IEC 61034-2-2005, UL File No: E42769, IEC 61249-2-21, UL Style No: 21682 | |
| Jacket Colour | Dark Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Horizontal | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals NF X 70-100-2-2006, IEC 61034-2-2005, UL File No: E42769, IEC 61249-2-21, UL Style No: 21682 | ||
Jacket Colour Dark Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Horizontal | ||
Conductor Material Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 14 Conductors, 100ft Length, Halogen-Free - HF365/14
Features & Benefits
• Tin-plated copper conductors resist corrosion for reliable connections
• 14 conductors maintain dense signal routing in limited space
• 1.27mm pitch ensures consistent spacing for connector terminations
• Polyolefin jacket offers chemical resistance and mechanical protection
• 300V rating supports common industrial low-voltage systems
**Applications**
• Ideal for harnessing in robotics and moving assemblies
• Used for signal interconnects in instrumentation panels
• Can be used for connections in test and measurement rigs
• Used for wiring in Compact electronic equipment assemblies
What temperature range can be expected during operation?
How is the cable constructed to aid flexibility?
Is the cable screened for electromagnetic protection?
What are the fire and emission characteristics of the sheath?
What length options are provided for installation planning?
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length