3M 8215 Series Ribbon Cable, Flat, 2.54 mm Pitch, 6, 100 ft Length
- RS Stock No.:
- 624-439
- Mfr. Part No.:
- 8125/06
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€581.04
(exc. VAT)
€714.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €581.04 | €116.208 |
*price indicative
- RS Stock No.:
- 624-439
- Mfr. Part No.:
- 8125/06
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 2.54mm | |
| Voltage | 300V | |
| American Wire Gauge | 24AWG | |
| Number of Conductors | 6 | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | 8215 | |
| Cable Length | 100ft | |
| Standards/Approvals | AWM 20462, UL E42769, RoHS | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 2.54mm | ||
Voltage 300V | ||
American Wire Gauge 24AWG | ||
Number of Conductors 6 | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series 8215 | ||
Cable Length 100ft | ||
Standards/Approvals AWM 20462, UL E42769, RoHS | ||
Jacket Colour Dark Grey | ||
Conductor Material Tinned Copper | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that delivers optimal performance for applications requiring a higher current carrying capability. Its excellent power transmission capabilities make it ideal for various industries. With size 24 AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, providing flexibility and convenience in installation.
Provides reliability and efficiency
Zippable for branching or discrete termination
RoHS compliant
Related links
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8132 Series Ribbon Cable 3.96 mm Pitch 100 ft Length