Molex 15166 Series Jumper, Flat Flex Cable, 500 μm Pitch, 10, 51 mm Length
- RS Stock No.:
- 665-783
- Mfr. Part No.:
- 151660097
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
Temporarily out of stock
- 125 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.05 | €4.025 |
| 10 - 24 | €7.40 | €3.70 |
| 25 + | €6.68 | €3.34 |
*price indicative
- RS Stock No.:
- 665-783
- Mfr. Part No.:
- 151660097
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jumper | |
| Cable Type | Flat Flex Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 10 | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jumper | ||
Cable Type Flat Flex Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 10 | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is designed to provide a flexible and reliable solution for connecting electronic components in Compact spaces. With a 0.50mm pitch and 51.00mm cable length, this jumper features Type A contacts on the same side, ensuring efficient and straightforward connectivity. Ideal for high-density applications, its tin plating enhances durability, while the lightweight, ultra-flexible design allows easy routing and installation. This jumper's impressive specifications make it suitable for various electronic designs, ensuring seamless integration and optimal performance in challenging environments.
Ultra-flexible design allows for easy routing in confined spaces
Tin plating enhances durability and reliability of connections
0.50mm pitch enables compatibility with a wide range of connectors
Designed specifically for high-density applications with 10 circuits
Lightweight packaging type ensures minimal impact on overall assembly weight
Meets EU RoHS compliance, ensuring environmental safety
Mates with various Easy-On FFC/FPC connectors for versatility
Related links
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch 102 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 127 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
