Molex 15266 Series Jumper, Flat Flex Cable, 1 mm Pitch, 6, 51 mm Length
- RS Stock No.:
- 665-806
- Mfr. Part No.:
- 152670203
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.84 | €2.968 |
| 5 + | €13.66 | €2.732 |
*price indicative
- RS Stock No.:
- 665-806
- Mfr. Part No.:
- 152670203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 1mm | |
| Voltage | 60V | |
| Number of Conductors | 6 | |
| Series | 15266 | |
| Cable Length | 51mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Plated | |
| Fire Behaviour | 94V-0 Rated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 1mm | ||
Voltage 60V | ||
Number of Conductors 6 | ||
Series 15266 | ||
Cable Length 51mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Plated | ||
Fire Behaviour 94V-0 Rated | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is engineered for precision connections in flat-flexible cable applications. Designed with 1.00mm pitch and same side contacts, this jumper offers a reliable solution for several electronic configurations. Its 51.00mm cable length supports optimal space management and flexibility within tight enclosures. The jumpers robust tin plating ensures excellent conductivity and durability, making it suitable for diverse operational environments ranging from -40° to +105°C. Whether you require it for internal connections or external interfaces, this jumper performs reliably in Active circuit situations, ensuring uninterrupted communication between components.
Flexible design accommodates tight spaces with ease
Rated for a maximum current of 1.2A and 60V AC
Constructed with Type A contact layout for compatibility
UL certified to E29179 for enhanced safety assurance
Lightweight at just 0.245 grams for minimal load impact
Available in a package type of bag for easy storage and handling
Related links
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 127 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
