Molex 15266 Series Jumper, Flat Flex Cable, 500 μm Pitch, 10, 102 mm Length
- RS Stock No.:
- 665-952
- Mfr. Part No.:
- 152660101
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.82 | €4.41 |
| 10 - 24 | €8.12 | €4.06 |
| 25 + | €7.32 | €3.66 |
*price indicative
- RS Stock No.:
- 665-952
- Mfr. Part No.:
- 152660101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jumper | |
| Cable Type | Flat Flex Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 10 | |
| Series | 15266 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jumper | ||
Cable Type Flat Flex Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 10 | ||
Series 15266 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is expertly designed to provide flexible interconnections in Compact spaces. With a 0.50mm pitch, this jumper is Ideal for applications requiring reliability and efficiency, featuring same side contacts to optimise connection compatibility. Its 102.00mm cable length makes it perfect for various electronic devices where space is at a premium. Constructed with tin plating, this product ensures durability and longevity, making it suitable for a range of environments. The Molex Premo Flex FFC Jumper is a top-choice for engineers seeking a reliable, high-performance solution for flat-flexible cable applications.
Designed with a 0.50mm pitch for efficient connections
Features a 102.00mm cable length for versatility in different applications
Constructed with tin (Sn) plating for enhanced durability
Includes 10 circuits, catering to diverse electronic needs
Net weight of only 0.341g, promoting lightweight assembly
Ideal for use with industry-standard easy-on connectors
Related links
- Molex 15266 Series Jumper 0.5 mm Pitch 127 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
