Molex 15021 Series Jumper, Flat Flex Cable, 500 μm Pitch, 24, 51 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.45

(exc. VAT)

€17.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.45
10 +€13.30

*price indicative

RS Stock No.:
665-977
Mfr. Part No.:
150211024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Flex Cable

Product Type

Jumper

Pitch

500μm

Voltage

30V

Number of Conductors

24

Series

15021

Jacket Material

Polyester

Cable Length

51mm

Standards/Approvals

EU RoHS Compliant

Hi-Flex

Yes

Conductor Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
HU
The Molex Premo Flex LVDS Jumper is an innovative solution designed for high-speed data transmission, featuring a 0.50mm pitch that ensures a reliable connection in flat-flexible cable (FFC) applications. With a substantial cable length of 254.00mm and gold plating, this product guarantees exceptional durability and conductivity, making it Ideal for modern electronic systems. Its 24-circuit configuration supports a variety of applications, while a temperature range of -40° to +80°C allows for versatile usage across different environments. Built to comply with stringent industry standards, the Premo-Flex LVDS Jumper integrates seamlessly with compatible connectors, enhancing performance while maintaining an Active status in the market.

Ideal for high-speed data applications with a 0.50mm pitch design

Durable gold plating enhances conductivity and longevity

254.00mm cable length ensures flexibility in installation

Supports 24 circuits for versatile connectivity options

Lightweight at 0.650g, promoting easy handling and installation

Made from high-quality polyester outer jacket for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy