Molex 21020 Series Ribbon Cable, 20, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 683-490
- Mfr. Part No.:
- 21020-0215
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€215.36
(exc. VAT)
€264.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.36 | €3.589 |
*price indicative
- RS Stock No.:
- 683-490
- Mfr. Part No.:
- 21020-0215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 20 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 20 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is expertly designed to provide reliable connections in various electronic applications. With a 0.50mm pitch and 20 circuits, this jumper cable is ideal for optimising space while ensuring excellent performance. Constructed from high-quality materials, it features same-side contacts (Type A) to streamline assembly processes. It accommodates a cable length of 0.152m and a thickness of 0.27mm, making it suitable for compact installations. The jumper holds RoHS compliance, assuring environmentally friendly construction, making it a responsible choice for modern electronics.
Features same side contacts for straightforward connections
Certified RoHS compliant, ensuring adherence to environmental standards
Utilises flat flex cable wiring for enhanced flexibility and ease of installation
Designed for a maximum voltage of 30V, suitable for a range of applications
Perfectly tailored for use with premade assemblies, simplifying production processes
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
