Molex 21020 Series Ribbon Cable, 20, 500 μm Pitch, 254 mm Length
- RS Stock No.:
- 684-673
- Mfr. Part No.:
- 21020-0223
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€206.27
(exc. VAT)
€253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €206.27 | €3.438 |
*price indicative
- RS Stock No.:
- 684-673
- Mfr. Part No.:
- 21020-0223
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 20 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 20 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper is expertly designed to facilitate seamless connections in electronic devices. This innovative jumper features a 0.50mm pitch and is equipped with 20 circuits, ensuring efficient data transfer and reliability. Made from high-quality materials, the built-in flexibility of the polyimide jumper allows for space-saving configurations within tight spaces. With operating temperatures ranging from -40°C to +80°C, it is perfectly suited for a broad range of applications. Additionally, the jumper is compliant with RoHS standards, making it an environmentally friendly choice for the modern manufacturer. Its durable design and precise specifications make it an excellent choice for any project requiring flat flex connections.
Designed for 20 circuits to ensure efficient data transfer
Constructed using high quality materials for enhanced durability
Compliant with RoHS standards, promoting environmental responsibility
Suitable for use with flat flex cable, ensuring flexibility and ease of installation
Equipped with contacts on the same side, Type A, simplifying connection procedures
Crimp quality equipment ensures reliable performance and longevity
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
