Molex 21020 Series Ribbon Cable, 20, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 684-140
- Mfr. Part No.:
- 21020-0211
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€203.92
(exc. VAT)
€250.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €203.92 | €2.039 |
*price indicative
- RS Stock No.:
- 684-140
- Mfr. Part No.:
- 21020-0211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper designed for seamless connectivity with 20 circuits, providing a reliable solution for applications requiring precision and efficiency. This jumper features same-side contacts and a 0.50mm pitch, making it ideal for flat flex cable configurations. With a robust cable length of 0.102m and thickness of 0.27mm, it is expertly engineered for straightforward integration into complex systems, ensuring optimal performance in diverse environments. The cable is compliant with RoHS standards and assures high compatibility for various electronic applications, proving to be a vital component in the ever-evolving landscape of technology.
Same side contacts in a compact design for increased reliability
Suitable for both industrial and consumer electronics
Meets RoHS compliance, ensuring environmental sustainability
Low halogen status enhances safety and reduces environmental impact
Crimp quality equipment compatibility for precision in assembly
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 m Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
