Molex 21020 Series Ribbon Cable, 20, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 684-672
- Mfr. Part No.:
- 21020-0210
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-672
- Mfr. Part No.:
- 21020-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 20 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 20 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper is expertly designed to deliver optimal connectivity in a wide array of applications. This jumper features a compact 0.50mm pitch, enabling tight space installations without compromising functionality. Engineered with opposite side contacts (Type D), it supports 20 circuits and ensures a reliable connection through its exceptional cable specifications, including a length of 0.076m and a thickness of 0.27mm. The product is finished with quality tin plating, contributing to its durability and enhancing signal integrity. Ideal for those seeking a robust, efficient solution, this jumper stands out in the realm of flat flex cables, enabling seamless integration into various devices while maintaining compliance with environmental standards.
Supports 20 circuits with opposite side contacts for enhanced connectivity
Robust tin plating enhances durability and signal integrity
Designed for the family, ensuring compatibility with a range of devices
Low halogen status promotes environmentally friendly usage
Crimp quality equipment ensures reliability and efficiency during implementation
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
