Molex 21020 Series Ribbon Cable, 30, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 683-492
- Mfr. Part No.:
- 21020-0319
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€188.75
(exc. VAT)
€232.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €188.75 | €3.775 |
*price indicative
- RS Stock No.:
- 683-492
- Mfr. Part No.:
- 21020-0319
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is engineered for high-performance applications, seamlessly connecting circuits within space-constrained environments. Designed with 0.50mm pitch and same side contacts (Type A), this jumper accommodates 30 circuits, delivering reliable electrical performance. With a cable thickness of 0.27mm and a maximum cable length of 0.076m, it is perfectly suited for intricate designs requiring precision. Its tin plating ensures optimal conductivity, making it an excellent choice for various electronic applications. Emphasising both compatibility and compliance, the product adheres to RoHS standards, contributing to environmentally responsible engineering solutions.
Low net weight for ease of integration
Utilises flat flex cable technology for flexibility in design
Offers a maximum voltage rating of 30V for versatile applications
Packaged in a convenient bag for straightforward handling and storage
Crimp quality equipment compatible to enhance assembly precision
Designed for low halogen compliance, promoting environmental sustainability
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
