Molex 21020 Series Ribbon Cable, 50, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 684-675
- Mfr. Part No.:
- 21020-3050
- Manufacturer:
- Molex
Subtotal (1 pack of 60 units)*
€189.10
(exc. VAT)
€232.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.10 | €3.152 |
*price indicative
- RS Stock No.:
- 684-675
- Mfr. Part No.:
- 21020-3050
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 50 | ||
- COO (Country of Origin):
- HU
The Molex FFC / FPC Jumper Cables FLAT FLEX is a 50-position, 0.50mm pitch, cable designed for high-density, space-constrained applications. Measuring 1.18 inches in length, this cable offers a compact solution for connecting printed circuit boards (PCBs) in devices such as laptops, smartphones, and other portable electronics. Its low-profile design allows for efficient routing within tight enclosures, ensuring reliable electrical connections without occupying excessive space.
Compact flat flexible cable for high density electronic connections
Ideal for space constrained environments such as laptops, mobile devices, and other compact electronics
Provides reliable, low profile interconnection between PCBs
Flexible and lightweight design to accommodate dynamic bending and tight routing
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 203 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
