Molex 21020 Series Ribbon Cable, 40, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 683-493
- Mfr. Part No.:
- 21020-0426
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€203.06
(exc. VAT)
€249.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €203.06 | €4.061 |
*price indicative
- RS Stock No.:
- 683-493
- Mfr. Part No.:
- 21020-0426
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper designed to facilitate seamless connections in compact electronic devices, enhancing the efficiency of circuit routing. This jumper features opposite side contacts (Type D) tailored for a 0.50mm pitch, making it ideal for applications necessitating a reliable and space-saving solution. With a cable length of 0.03m and a robust construction, it supports up to 40 circuits, proving to be both versatile and practical. The precise specifications ensure compatibility with various systems, while its tin plating promotes durability and prolonged performance. Whether for prototyping or production, this jumper stands as an essential component, catering to the evolving demands of modern electronics.
Optimised for high density applications with a compact pitch
Supports up to 40 circuits for extensive connectivity options
Designed with opposite side contacts for efficient space utilisation
Robust tin plating enhances longevity and corrosion resistance
Suitable for use with flat flex cables, improving installation versatility
Crimp quality equipment compliant to guarantee consistent manufacturing standards
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 203 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
