Molex 21020 Series Ribbon Cable, 10, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 684-669
- Mfr. Part No.:
- 21020-0095
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€196.84
(exc. VAT)
€242.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €196.84 | €2.461 |
*price indicative
- RS Stock No.:
- 684-669
- Mfr. Part No.:
- 21020-0095
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 10 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 10 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper designed to offer reliable connectivity through its 0.5mm pitch and 10 circuits. Ideal for applications requiring flexible connections, this product features same side contacts (Type A) and is constructed with high-quality polyimide materials, ensuring durability and performance. Its compact design make it suitable for various tight spaces. This jumper maintains stability and performance across a diverse range of environments.
Same side contacts Type A for straightforward connections
Lightweight design for ease of integration
Ideal for flat flex cable applications, enabling space saving installations
Durable construction
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 203 mm Length
