Molex 15266 Series Ribbon Cable, 10, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-732
- Mfr. Part No.:
- 15266-0097
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€292.54
(exc. VAT)
€359.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €292.54 | €3.657 |
*price indicative
- RS Stock No.:
- 684-732
- Mfr. Part No.:
- 15266-0097
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper serves as a reliable interconnection solution, featuring same side contacts and a compact design suitable for various applications. Designed for versatility, the 51.00mm cable length and 10-circuit configuration ensure seamless integration into your devices, providing a dependable connection for electronic assemblies. With a robust tin plating and an operating temperature range of -40° to +105°C, this jumper is engineered to meet demanding environmental standards while delivering maximum performance. Its lightweight design simplifies installation, making it an ideal choice for engineers and designers seeking efficiency without compromising on quality.
Rated for maximum voltage of 60V AC, ensuring compatibility with various applications
Designed to operate within a temperature range of -40° to +105°C
Meets industry compliance standards including EU RoHS for increased trust
Compatible with a range of Easy-On FFC/FPC connectors for diverse connectivity options
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
