Molex 15266 Series FFC Jumper Cable, 30, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 815-173
- Mfr. Part No.:
- 15266-1032
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€179.35
(exc. VAT)
€220.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €179.35 | €3.587 |
*price indicative
- RS Stock No.:
- 815-173
- Mfr. Part No.:
- 15266-1032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex Jumper offers a flexible solution for connecting circuits with opposite side contacts, featuring a Compact 51.00mm cable length and a reliable 0.50mm pitch structure for efficient signal transmission.
Contains 33 circuits for versatile connectivity options
Operates within a temperature range of -40° to +105°C for broad application suitability
Constructed with tin plating to ensure good electrical conductivity
Weighs only 0.581g for lightweight assembly solutions
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
