Molex 15266 Series FFC Jumper Cable, 10, 500 μm Pitch, 51 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€259.34

(exc. VAT)

€318.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€259.34€2.593

*price indicative

RS Stock No.:
817-157
Mfr. Part No.:
15266-0098
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15266

Jacket Material

Polyester

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

10

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper is designed for reliable connectivity with opposite side contacts. It supports a cable length of 51.00mm and is Ideal for applications requiring multiple circuits.

0.50mm pitch for efficient connection and Compact design

Ten circuits provide versatile connectivity options

Flexible design features enhance adaptability in various environments

Operating temperature range from -40° to +105°C allows for extensive usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy