Molex 15266 Series Ribbon Cable, 12, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-733
- Mfr. Part No.:
- 15266-0119
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-733
- Mfr. Part No.:
- 15266-0119
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 12 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 12 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed to facilitate seamless connections in compact electronic devices, boasting a pitch of 0.50mm and 12 circuits. This jumper features same side contacts, making it ideal for space-saving applications where flexibility and reliability are paramount. With a cable length of 51.00mm, it offers an optimal balance of distance and adaptability for various configurations. Its tin plating ensures excellent conductivity, while the robust construction allows operation across a temperature range of -40° to +105°C, catering to diverse environmental conditions. This product is particularly suited for projects requiring straightforward connection methodologies without compromising performance.
Tin plating enhances electrical conductivity and durability
Mates seamlessly with multiple Easy-On FFC/FPC connectors
Active status ensures availability for immediate integration into projects
Lightweight at just 0.214g, facilitating easier assembly and handling
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
