Molex 100057 Series Ribbon Cable, Ribbon, Flat, 640 μm Pitch, 60
- RS Stock No.:
- 684-794
- Mfr. Part No.:
- 100057-0026
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-794
- Mfr. Part No.:
- 100057-0026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Ribbon, Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 60 | |
| Series | 100057 | |
| Standards/Approvals | RoHS, UL 20726 | |
| Hi-Flex | Yes | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Ribbon, Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 60 | ||
Series 100057 | ||
Standards/Approvals RoHS, UL 20726 | ||
Hi-Flex Yes | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- MX
The Molex Temp-Flex High-Performance Flat-Ribbon Cable is engineered to deliver exceptional connectivity for demanding applications. Boasting a generous 60-circuit configuration and a robust 0.64mm pitch this cable designed for high reliability and performance. Ideal for intricate electronics it features silver-plated copper conductors that ensure optimal electrical conductivity. With an operating temperature range of -55° to +150°C the cable remains resilient under fluctuating conditions making it suitable for various environments. The natural cable jacket enhanced with a blue polarity stripe not only aids in easy identification but also meets compliance standards ensuring all your connectivity needs are met with confidence.
Silver-plated copper construction enhances electrical performance
Natural jacket with a blue polarity stripe for visibility and identification
Meets crucial compliance standards including EU RoHS and REACH SVHC
Low-halogen materials contribute to safer environmental conditions
High-performance design suitable for a variety of applications
Packaging in spools simplifies storage and usage requirements
Supports 1.0A current per contact for optimal power handling
Related links
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 60
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M HF447 Series Ribbon Cable 0.64 mm Pitch 30.48 m Length
- 3M 3754 Series Ribbon Cable 0.64 mm Pitch, 50
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
