3M HF447 Series Ribbon Cable, Flat, 640 μm Pitch, 34, 30.48 m Length
- RS Stock No.:
- 622-119
- Mfr. Part No.:
- HF447/34
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€910.38
(exc. VAT)
€1,119.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €910.38 | €182.076 |
*price indicative
- RS Stock No.:
- 622-119
- Mfr. Part No.:
- HF447/34
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 34 | |
| Conductor Type | Solid | |
| Jacket Material | Polyolefin | |
| Series | HF447 | |
| Cable Length | 30.48m | |
| Standards/Approvals | CHINA RoHS, RoHS 2011/65/EU, Horizontal | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Size of Strands | 1AWG | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 34 | ||
Conductor Type Solid | ||
Jacket Material Polyolefin | ||
Series HF447 | ||
Cable Length 30.48m | ||
Standards/Approvals CHINA RoHS, RoHS 2011/65/EU, Horizontal | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Size of Strands 1AWG | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF447 Series Ribbon Cable, 30.48m Cable Length, 34 Conductors - HF447/34
This ribbon cable is a flat multi‑conductor assembly intended for interconnecting electronic and electrical systems where compact, organised wiring is required. It is designed for low‑voltage signal and power routing in control panels, instrumentation and board‑to‑board connections, offering a slim profile and consistent conductor spacing suited to standard header interfaces.
Features and Benefits:
• 34 conductors provide dense wiring in confined spaces
• 0.635mm pitch ensures accurate alignment with header pins
• 30 AWG solid tin copper conductors reduce contact resistance
• Polyolefin jacket in dark grey offers mechanical protection
• Halogen‑free composition minimises toxic gas in fire scenarios
• Operates between −40 °C and 90 °C for varied environments
• 0.635mm pitch ensures accurate alignment with header pins
• 30 AWG solid tin copper conductors reduce contact resistance
• Polyolefin jacket in dark grey offers mechanical protection
• Halogen‑free composition minimises toxic gas in fire scenarios
• Operates between −40 °C and 90 °C for varied environments
Applications
• Suitable for connecting PCB headers in control systems
• Ideal for wiring inside automation cabinets and panels
• Used with low‑voltage signal harnesses in electronics racks
• Can be used for replacing low‑profile IDC ribbon connections
• Suitable for assemblies requiring halogen‑free materials
• Ideal for wiring inside automation cabinets and panels
• Used with low‑voltage signal harnesses in electronics racks
• Can be used for replacing low‑profile IDC ribbon connections
• Suitable for assemblies requiring halogen‑free materials
What voltage level is safe for use with this cable?
It is rated for use at up to 150 V, making it appropriate for low‑voltage signalling and protective circuits.
How is flexibility affected by the conductor construction?
The single‑strand solid conductors provide stable routing and retain form, which is beneficial where fixed layouts and reliable pin alignment are needed.
What standards or approvals relate to material restrictions?
The cable meets regional restrictions on hazardous substances as indicated by applicable RoHS designations.
How long is the supplied cable length for installations?
The product is supplied as a continuous 30.48 m length, allowing for multiple assemblies or long runs without joins.
Related links
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch, 50
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 1700 Series Ribbon Cable 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length