Molex 15166 Series FFC Jumper Cable, 50, 500 μm Pitch, 254 mm Length
- RS Stock No.:
- 817-124
- Mfr. Part No.:
- 15166-0553
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€295.55
(exc. VAT)
€363.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.55 | €5.911 |
*price indicative
- RS Stock No.:
- 817-124
- Mfr. Part No.:
- 15166-0553
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 50 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 50 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex 0.50mm Pitch Premo-Flex FFC Jumper, specifically is designed with same side contacts (Type A) for efficient connectivity. It features a flexible, 254.00mm cable length, Ideal for various applications.
Crafted with tin plating for improved conductivity
Supports a maximum current of 0.5A, suitable for various electrical applications
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
