Molex 15166 Series FFC Jumper Cable, 12, 500 μm Pitch, 254 mm Length
- RS Stock No.:
- 817-538
- Mfr. Part No.:
- 15166-0136
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 120 units)*
€200.06
(exc. VAT)
€246.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.06 | €1.667 |
*price indicative
- RS Stock No.:
- 817-538
- Mfr. Part No.:
- 15166-0136
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15166 | |
| Cable Length | 254mm | |
| Standards/Approvals | Rohs | |
| Jacket Colour | White | |
| Number of Conductors | 12 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15166 | ||
Cable Length 254mm | ||
Standards/Approvals Rohs | ||
Jacket Colour White | ||
Number of Conductors 12 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides a reliable and efficient connection solution, featuring a 0.50mm pitch design and 12 circuits for versatile applications. Its ultra-flexible construction allows for seamless integration into Compact spaces.
Current rating of 0.5A ensures dependable power transmission
Voltage capacity up to 60V AC supports various electronic devices
Designed with Type D contact layout for optimal performance
Temperature range from -40° to +105°C allows for diverse environmental adaptability
Tin plating enhances durability and reliability for longevity
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
