Molex 15166 Series Flexible Cable, 20, 500 μm Pitch, 254 mm Length
- RS Stock No.:
- 788-259
- Mfr. Part No.:
- 15166-0223
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 100 units)*
€272.03
(exc. VAT)
€334.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €272.03 | €2.72 |
*price indicative
- RS Stock No.:
- 788-259
- Mfr. Part No.:
- 15166-0223
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Cable Length | 254mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Cable Length 254mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable is engineered for efficient electrical connectivity, featuring same-side contacts for reliable performance in diverse applications. This component excels in space-constrained environments, ensuring a Compact and flexible solution.
0.50mm pitch for high-density applications
254.00mm cable length accommodates various layouts
Tin (Sn) plating enhances durability and conductivity
20 circuits support versatile connection needs
Related links
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
