Molex 15267 Series FFC Jumper Cable, 4, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 817-092
- Mfr. Part No.:
- 15267-0721
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-092
- Mfr. Part No.:
- 15267-0721
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyester | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyester | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper provides versatile connectivity solutions with a 1.00mm pitch and same side contacts, ensuring reliable performance for a range of applications requiring a 305.00mm cable length.
Tin plating improves conductivity and corrosion resistance
Designed for 1.2A maximum current and 60V AC voltage
Flexible design accommodates various installation environments
Constructed with a 94V-0 flammability rating for enhanced safety
Compatible with multiple connector types offering diverse use cases
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
